NCP716BCSN330T1G | |
---|---|
DigiKey Part Number | 488-NCP716BCSN330T1GTR-ND - Tape & Reel (TR) 488-NCP716BCSN330T1GCT-ND - Cut Tape (CT) 488-NCP716BCSN330T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP716BCSN330T1G |
Description | LDO 150MA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP716BCSN330T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.08V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.7 µA | |
PSRR | 54dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.35000 | ¥63.50 |
25 | ¥6.02560 | ¥150.64 |
100 | ¥4.62810 | ¥462.81 |
250 | ¥4.08976 | ¥1,022.44 |
500 | ¥3.87468 | ¥1,937.34 |
1,000 | ¥3.01360 | ¥3,013.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.86293 | ¥8,588.79 |
6,000 | ¥2.75529 | ¥16,531.74 |
15,000 | ¥2.66918 | ¥40,037.70 |
30,000 | ¥2.66407 | ¥79,922.10 |