NCP691MN33T2G | |
---|---|
DigiKey Part Number | 488-NCP691MN33T2GTR-ND - Tape & Reel (TR) 488-NCP691MN33T2GCT-ND - Cut Tape (CT) 488-NCP691MN33T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP691MN33T2G |
Description | IC REG LINEAR 3.3V 1A 6DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP691MN33T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 240 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥10.03100 | ¥100.31 |
25 | ¥9.52080 | ¥238.02 |
100 | ¥7.31160 | ¥731.16 |
250 | ¥6.46164 | ¥1,615.41 |
500 | ¥6.12146 | ¥3,060.73 |
1,000 | ¥4.76123 | ¥4,761.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.52312 | ¥13,569.36 |
6,000 | ¥4.35309 | ¥26,118.54 |
15,000 | ¥4.21705 | ¥63,255.75 |