Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
1.8V3V
Voltage Dropout (Max)
0.135V @ 1A.27V @ 2A
Current - Output
1A2A
Current - Supply (Max)
6.3 mA8.7 mA
PSRR
60db ~ 20dB (100kHz ~ 1MHz)-
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-LFCSP-WD
ADM7171ACPZ-1.8-R7
IC REG LINEAR 1.8V 1A 8LFCSP
Analog Devices Inc.
2,148
In Stock
1 : ¥36.89000
Cut Tape (CT)
1,500 : ¥19.47269
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
1.8V
-
0.135V @ 1A
1A
2 mA
6.3 mA
-
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
8-LFCSP-WD
ADM7172ACPZ-3.0-R7
IC REG LINEAR 3V 2A 8LFCSP
Analog Devices Inc.
2,289
In Stock
1 : ¥55.09000
Cut Tape (CT)
1,500 : ¥29.08883
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
3V
-
.27V @ 2A
2A
2 mA
8.7 mA
60db ~ 20dB (100kHz ~ 1MHz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.