Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,220 In Stock | 1 : ¥51.94000 Cut Tape (CT) 2,500 : ¥28.35045 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 80V | 1.24V | 60V | 0.62V @ 250mA | 250mA | 100 µA | 18 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x3) | ||
4,995 In Stock | 1 : ¥51.94000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 80V | 1.24V | 60V | 0.62V @ 250mA | 250mA | 100 µA | 18 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x3) | ||
5,923 In Stock | 1 : ¥55.77000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 80V | 1.275V | 60V | 0.6V @ 50mA | 50mA | - | - | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 140°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP |