Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Manufacturer
Diodes IncorporatedTorex Semiconductor Ltd
Series
-AP7375
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-12.4V6V40V45V
Voltage - Output (Min/Fixed)
-5V0.8V5V
Voltage - Output (Max)
5V-
Voltage Dropout (Max)
0.114V @ 20mA0.36V @ 100mA1V @ 100mA-
Current - Output
150mA200mA300mA600mA
Current - Quiescent (Iq)
2.5 µA5 µA80 µA200 µA
PSRR
45dB (1kHz)75dB ~ 55dB (1kHz ~ 10kHz)-
Control Features
-Current Limit, EnableEnable
Protection Features
Current Limit, Thermal ShutdownOver Current, Over TemperatureOver Current, Over Temperature, Short CircuitOver Current, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
SC-74A, SOT-753TO-243AA
Supplier Device Package
SOT-25SOT-25-5SOT-89-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 25
AP7366-W5-7
IC REG LIN POS ADJ 600MA SOT25
Diodes Incorporated
180,748
In Stock
1 : ¥3.40000
Cut Tape (CT)
3,000 : ¥0.75881
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.8V
5V
-
600mA
80 µA
-
75dB ~ 55dB (1kHz ~ 10kHz)
Current Limit, Enable
Over Current, Short Circuit
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
SOT 25
AP7375-50W5-7
LDOCMOSLOWCURRSOT25T&R3K
Diodes Incorporated
15,170
In Stock
171,000
Factory
1 : ¥4.00000
Cut Tape (CT)
3,000 : ¥1.13333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
5V
-
0.36V @ 100mA
300mA
5 µA
-
-
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-25
XC6901D501MR-G
IC REG LINEAR -5V 200MA SOT25-5
Torex Semiconductor Ltd
8,329
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥3.00504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Fixed
1
-12.4V
-5V
-
0.114V @ 20mA
200mA
200 µA
-
45dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-25-5
AP7387Q-30Y-13
AP7381-50Y-13
IC REG LINEAR 5V 150MA SOT89
Diodes Incorporated
0
In Stock
402,500
Factory
2,500 : ¥0.88259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Positive
Fixed
1
40V
5V
-
1V @ 100mA
150mA
2.5 µA
25 µA
-
-
Current Limit, Thermal Shutdown
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.