Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5
Manufacturer
STMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-36V6V35V
Voltage - Output (Min/Fixed)
-1.18V0.55V1.194V1.4V12V
Voltage - Output (Max)
-33V5.5V20.5V33V-
Voltage Dropout (Max)
0.45V @ 1A0.6V @ 150mA0.8V @ 1A0.896V @ 1A2V @ 1A (Typ)
Current - Output
150mA1A1.5A
Current - Quiescent (Iq)
35 µA100 µA1 mA6 mA
Current - Supply (Max)
800 µA950 µA6.1 mA
PSRR
50dB ~ 30dB (1kHz ~ 1MHz)60dB (120Hz)72dB (10kHz)72dB (120Hz)78dB (1kHz)
Control Features
-EnableEnable, Soft Start
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Under Voltage Lockout (UVLO)Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
6-WDFN Exposed Pad8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad20-VQFN Exposed PadTO-220-3
Supplier Device Package
6-WSON (2x2)8-HVSSOP20-VQFN (5x5)TO-220
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-MSOP Exp Pad Pkg
TPS7A4901DGNT
IC REG LIN POS ADJ 150MA 8HVSSOP
Texas Instruments
3,890
In Stock
1 : ¥29.07000
Cut Tape (CT)
250 : ¥20.29964
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
35V
1.194V
33V
0.6V @ 150mA
150mA
100 µA
800 µA
72dB (120Hz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
RGW-20-QFN Pkg
TPS7A4700RGWR
IC REG LINEAR POS ADJ 1A 20VQFN
Texas Instruments
7,650
In Stock
1 : ¥46.24000
Cut Tape (CT)
3,000 : ¥23.21518
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
35V
1.4V
20.5V
0.45V @ 1A
1A
1 mA
6.1 mA
78dB (1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
20-VQFN Exposed Pad
20-VQFN (5x5)
RGW-20-QFN Pkg
TPS7A3301RGWT
IC REG LIN NEG ADJ 1A 20VQFN
Texas Instruments
1,889
In Stock
1 : ¥64.10000
Cut Tape (CT)
250 : ¥45.78752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-36V
-1.18V
-33V
0.8V @ 1A
1A
100 µA
950 µA
72dB (10kHz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
20-VQFN Exposed Pad
20-VQFN (5x5)
TO-220-3
L7812ABV
IC REG LINEAR 12V 1.5A TO220AB
STMicroelectronics
3,585
In Stock
1 : ¥6.29000
Tube
-
Tube
Active
Positive
Fixed
1
35V
12V
-
2V @ 1A (Typ)
1.5A
6 mA
-
60dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Through Hole
TO-220-3
TO-220
6-WSON
TPS74601PBDRVR
IC REG LINEAR POS ADJ 1A 6WSON
Texas Instruments
4,815
In Stock
1 : ¥10.46000
Cut Tape (CT)
3,000 : ¥4.44747
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.55V
5.5V
0.896V @ 1A
1A
35 µA
-
50dB ~ 30dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
Showing
of 5

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.