Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,190 In Stock | 1 : ¥8.84000 Cut Tape (CT) 3,000 : ¥2.00796 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.7V @ 500mA | 500mA | 8 µA | 30 mA | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,175 In Stock | 1 : ¥13.22000 Tube | - | Tube | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.6V @ 500mA | 500mA | 170 µA | 25 mA | 75dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
8,310 In Stock | 1 : ¥44.66000 Cut Tape (CT) 3,000 : ¥23.21623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 35V | 1.4V | 20.5V | 0.45V @ 1A | 1A | 1 mA | 6.1 mA | 78dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
5,261 In Stock | 1 : ¥53.39000 Cut Tape (CT) 3,000 : ¥29.17773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -36V | -1.18V | -33V | 0.8V @ 1A | 1A | 100 µA | 950 µA | 72dB (10kHz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
0 In Stock Check Lead Time | 1 : ¥65.63000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -30V | -1.22V | -29.5V | 0.5V @ 1.5A | 1.5A | 2.4 mA | 70 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP |