Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,468 In Stock | 1 : ¥8.16000 Cut Tape (CT) 1,000 : ¥4.35687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.15V @ 150mA | 150mA | 50 µA | 230 µA | 85dB ~ 40dB (100Hz ~ 100kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2.2x2.5) | ||
10,507 In Stock | 1 : ¥10.67000 Cut Tape (CT) 3,000 : ¥4.53898 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3V | - | 1.4V @ 150mA | 150mA | 2.05 µA | 350 µA | 80dB ~ 52dB (10Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
473 In Stock | 1 : ¥27.29000 Cut Tape (CT) 1,500 : ¥14.42487 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 1.2V | 5.8V | 0.07V @ 500mA | 500mA | 2 mA | 5.1 mA | 60db ~ 20dB (100kHz ~ 1MHz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) |