Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
onsemiSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
13V30V38V
Voltage - Output (Min/Fixed)
1.25V3.3V
Voltage - Output (Max)
28.5V-
Voltage Dropout (Max)
0.48V @ 150mA0.7V @ 800mA1.5V @ 1.5A
Current - Output
150mA800mA1.5A
Current - Quiescent (Iq)
3 µA180 µA10 mA
PSRR
67dB (120Hz)80dB ~ 42dB (10Hz ~ 100kHz)88dB (120Hz)
Control Features
-Enable
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
SOT-23-5 Thin, TSOT-23-5TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
5-TSOPDPAK
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MFG_DPAK(TO252-3)
LD1086DTTR
IC REG LINEAR POS ADJ 1.5A DPAK
STMicroelectronics
12,778
In Stock
1 : ¥13.05000
Cut Tape (CT)
2,500 : ¥5.53036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 1.5A
1.5A
10 mA
-
88dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
5-TSOP
NCV8730ASN330T1G
IC REG LINEAR 3.3V 150MA 5TSOP
onsemi
5,800
In Stock
1 : ¥8.67000
Cut Tape (CT)
3,000 : ¥3.49899
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
38V
3.3V
-
0.48V @ 150mA
150mA
3 µA
-
80dB ~ 42dB (10Hz ~ 100kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
MFG_DPAK(TO252-3)
LD29080DT33R
IC REG LINEAR 3.3V 800MA DPAK
STMicroelectronics
46,788
In Stock
1 : ¥12.75000
Cut Tape (CT)
2,500 : ¥5.21983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
13V
3.3V
-
0.7V @ 800mA
800mA
180 µA
35 mA
67dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.