Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Manufacturer
Analog Devices Inc.Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Output Type
AdjustableFixed
Voltage - Input (Max)
5.5V20V30V40V
Voltage - Output (Min/Fixed)
1.25V3.3V5V
Voltage - Output (Max)
37V-
Voltage Dropout (Max)
0.4V @ 500mA0.75V @ 300mA1.54V @ 150mA-
Current - Output
150mA300mA500mA1.5A
Current - Quiescent (Iq)
2.05 µA25 µA150 µA10 mA
Current - Supply (Max)
350 µA12 mA
PSRR
58dB (120Hz)70dB ~ 60dB (1kHz ~ 10kHz)80dB ~ 52dB (10Hz ~ 1kHz)80dB ~ 65dB (120Hz)
Control Features
-Enable
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Short Circuit
Package / Case
6-VDFN Exposed Pad, 6-TMLF®8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
6-TMLF® (2x2)8-SOSOT-23-5TO-252-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT753
TPS70933QDBVRQ1
IC REG LINEAR 3.3V 150MA SOT23-5
Texas Instruments
9,675
In Stock
1 : ¥13.35000
Cut Tape (CT)
3,000 : ¥6.12025
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
3.3V
-
1.54V @ 150mA
150mA
2.05 µA
350 µA
80dB ~ 52dB (10Hz ~ 1kHz)
Enable
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
6-UFDFN Exposed Pad
MIC5319-3.3YML-TR
IC REG LINEAR 3.3V 500MA 6TMLF
Microchip Technology
21,042
In Stock
1 : ¥15.52000
Cut Tape (CT)
5,000 : ¥11.74010
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.4V @ 500mA
500mA
150 µA
-
70dB ~ 60dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
6-VDFN Exposed Pad, 6-TMLF®
6-TMLF® (2x2)
8-SOIC
LT1521IS8-5#PBF
IC REG LINEAR 5V 300MA 8SOIC
Analog Devices Inc.
200
In Stock
1 : ¥68.26000
Tube
-
Tube
Active
Positive
Fixed
1
20V
5V
-
0.75V @ 300mA
300mA
25 µA
12 mA
58dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
TO-252-3
LM317AMDT
IC REG LIN POS ADJ 1.5A TO252-3
Texas Instruments
0
In Stock
825 : ¥17.41730
Tube
-
Tube
Obsolete
Positive
Adjustable
1
40V
1.25V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.