Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Manufacturer
Analog Devices Inc.onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
PositivePositive and Negative
Output Type
AdjustableFixed
Number of Regulators
12
Voltage - Input (Max)
6V±20V20V24V
Voltage - Output (Min/Fixed)
±1.22V1.22V3V5V
Voltage - Output (Max)
±20V20V-
Voltage Dropout (Max)
0.14V @ 300mA0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ)0.35V @ 50mA0.45V @ 100mA
Current - Output
50mA100mA150mA, 150mA300mA
Current - Quiescent (Iq)
4.2 µA15 µA
Current - Supply (Max)
5.8 µA2 mA
PSRR
56dB (100kHz)65dB (120Hz)65dB ~ 40dB (100Hz ~ 1MHz)68dB (120Hz), 54dB (120Hz)
Control Features
-Enable
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
5-TSSOP, SC-70-5, SOT-35314-PowerWFDFNSC-74A, SOT-753SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
14-DFN (4x3)SC-88A (SC-70-5/SOT-353)SOT-23-5TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5 TSOT
LT1761ES5-BYP#TRPBF
IC REG LIN POS ADJ 100MA TSOT23
Analog Devices Inc.
9,121
In Stock
1 : ¥34.60000
Cut Tape (CT)
2,500 : ¥17.35792
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.22V
20V
0.45V @ 100mA
100mA
-
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
14-PowerWFDFN
LT3032EDE#PBF
IC REG LINEAR POS/NEG ADJ 14DFN
Analog Devices Inc.
18,471
In Stock
1 : ¥54.32000
Tube
-
Tube
Active
Positive and Negative
Adjustable
2
±20V
±1.22V
±20V
0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ)
150mA, 150mA
-
-
68dB (120Hz), 54dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
14-PowerWFDFN
14-DFN (4x3)
SOD 123-5
TPS7A2030PDBVR
IC REG LINEAR 3V 300MA SOT23-5
Texas Instruments
10,923
In Stock
1 : ¥3.91000
Cut Tape (CT)
3,000 : ¥1.39740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3V
-
0.14V @ 300mA
300mA
15 µA
2 mA
65dB ~ 40dB (100Hz ~ 1MHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-88A
NCP715SQ50T2G
IC REG LINEAR 5V 50MA SC88A
onsemi
8,617
In Stock
1 : ¥7.72000
Cut Tape (CT)
3,000 : ¥2.78061
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
5V
-
0.35V @ 50mA
50mA
4.2 µA
5.8 µA
56dB (100kHz)
-
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-88A (SC-70-5/SOT-353)
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.