Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Manufacturer
Diodes IncorporatedSTMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
6V10V12V15V
Voltage - Output (Min/Fixed)
1.8V3.3V5V
Voltage Dropout (Max)
0.7V @ 300mA0.8V @ 1A1.3V @ 800mA1.5V @ 4.5A
Current - Output
300mA800mA1A5A
Current - Quiescent (Iq)
55 µA90 µA10 mA
PSRR
55dB (120Hz)68dB ~ 54dB (100Hz ~ 10kHz)72dB (120Hz)75dB (120Hz)
Protection Features
Over Current, Over TemperatureOver Temperature
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C0°C ~ 125°C
Package / Case
SC-74A, SOT-753TO-252-3, DPAK (2 Leads + Tab), SC-63TO-261-4, TO-261AATO-261-5, TO-261AB
Supplier Device Package
SOT-223SOT-223-5SOT-23-5TO-252-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT223-3L
LD1117S33CTR
IC REG LINEAR 3.3V 800MA SOT223
STMicroelectronics
56,114
In Stock
1 : ¥3.49000
Cut Tape (CT)
2,500 : ¥1.23104
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
800mA
10 mA
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223
SOT-23-5
AP2127K-1.8TRG1
IC REG LINEAR 1.8V 300MA SOT23-5
Diodes Incorporated
257,483
In Stock
1 : ¥2.21000
Cut Tape (CT)
3,000 : ¥0.49324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
1.8V
-
0.7V @ 300mA
300mA
90 µA
-
68dB ~ 54dB (100Hz ~ 10kHz)
-
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
TO-252-2
AZ1084CD-3.3TRG1
IC REG LINEAR 3.3V 5A TO252-2
Diodes Incorporated
1,733
In Stock
32,500
Factory
1 : ¥5.02000
Cut Tape (CT)
2,500 : ¥1.77138
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
12V
3.3V
-
1.5V @ 4.5A
5A
10 mA
-
72dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
MP05A
LP38692MP-5.0/NOPB
IC REG LINEAR 5V 1A SOT223-5
Texas Instruments
4,192
In Stock
1 : ¥17.17000
Cut Tape (CT)
1,000 : ¥8.42870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
5V
-
0.8V @ 1A
1A
55 µA
100 µA
55dB (120Hz)
-
Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-5, TO-261AB
SOT-223-5
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.