Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 18
Manufacturer
Analog Devices Inc.Infineon TechnologiesMaxLinear, Inc.Microchip TechnologyonsemiRohm SemiconductorTexas Instruments
Series
-OPTIREG™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Voltage - Input (Max)
16V20V26V30V36V40V45V
Voltage Dropout (Max)
0.35V @ 500mA (Typ)0.45V @ 100mA0.5V @ 250mA0.55V @ 1.5A0.7V @ 150mA0.7V @ 500mA0.7V @ 700mA0.75V @ 400mA0.8V @ 100mA1V @ 200mA1V @ 500mA1.2V @ 800mA1.3V @ 70mA
Current - Output
70mA100mA150mA200mA400mA500mA700mA800mA1.5A
Current - Quiescent (Iq)
6 µA8 µA25 µA30 µA45 µA50 µA70 µA130 µA220 µA300 µA1.5 mA10 mA
Current - Supply (Max)
15 µA210 µA2 mA12 mA14 mA15 mA20 mA30 mA90 mA120 mA
PSRR
58dB (120Hz)60dB (100Hz)63dB (120Hz)64dB (120Hz)90dB ~ 80dB (100Hz ~ 1kHz)-
Control Features
-Enable
Protection Features
Load Dump, Over Current, Reverse PolarityMirror-Image Insertion, Over Temperature, Short Circuit, Transient VoltageOver Current, Over TemperatureOver Current, Over Temperature, Over Voltage, Reverse PolarityOver Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Reverse Polarity, Short CircuitOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)Over Temperature, Reverse PolarityOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 85°C (TJ)0°C ~ 125°C0°C ~ 125°C (TA)
Package / Case
SC-74A, SOT-753TO-261-4, TO-261AA
Supplier Device Package
PG-SOT223-4SOT-223SOT-223-3SOT-223-4SOT-223-4FSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
18Results

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT23-5
SPX3819M5-L-3-3/TR
IC REG LINEAR 3.3V 500MA SOT23-5
MaxLinear, Inc.
28,105
In Stock
1 : ¥8.42000
Cut Tape (CT)
3,000 : ¥2.11539
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
0.7V @ 500mA
500mA
8 µA
30 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT223-3L
TPS7B6933QDCYRQ1
IC REG LIN 3.3V 150MA SOT223-4
Texas Instruments
9,531
In Stock
1 : ¥9.78000
Cut Tape (CT)
2,500 : ¥4.13513
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
3.3V
-
0.8V @ 100mA
150mA
25 µA
-
60dB (100Hz)
-
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
SOT-223-4
BD733L2FP3-CE2
IC REG LIN 3.3V 200MA SOT223-4F
Rohm Semiconductor
3,591
In Stock
1 : ¥14.54000
Cut Tape (CT)
2,000 : ¥6.66504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
3.3V
-
1V @ 200mA
200mA
6 µA
15 µA
63dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223-4F
SOT-223-4
TLE42744GSV33HTMA1
IC REG LIN 3.3V 400MA SOT223-4
Infineon Technologies
24,619
In Stock
1 : ¥15.68000
Cut Tape (CT)
4,000 : ¥7.19220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
3.3V
-
0.5V @ 250mA
400mA
220 µA
30 mA
60dB (100Hz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
PG-SOT223-4
SOT223-3L
LM2937IMPX-3.3/NOPB
IC REG LIN 3.3V 400MA SOT223-4
Texas Instruments
4,122
In Stock
1 : ¥18.36000
Cut Tape (CT)
2,000 : ¥8.39219
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
26V
3.3V
-
1V @ 500mA
500mA
10 mA
20 mA
-
-
Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage
-40°C ~ 85°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
SOT223-3L
LM2937IMP-3.3/NOPB
IC REG LIN 3.3V 400MA SOT223-4
Texas Instruments
4,963
In Stock
1 : ¥22.02000
Cut Tape (CT)
1,000 : ¥10.81907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
26V
3.3V
-
1V @ 500mA
500mA
10 mA
20 mA
-
-
Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage
-40°C ~ 85°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
SOT-223-3
MIC5239-3.3YS-TR
IC REG LINEAR 3.3V 500MA SOT223
Microchip Technology
10,910
In Stock
1 : ¥30.43000
Cut Tape (CT)
2,500 : ¥23.03833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
3.3V
-
0.35V @ 500mA (Typ)
500mA
45 µA
15 mA
-
Enable
Over Current, Over Temperature, Over Voltage, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
2156~PDSO4
MIC5239-3.3YS
IC REG LIN 3.3V 500MA SOT223-3
Microchip Technology
2,337
In Stock
1 : ¥29.39000
Tube
-
Tube
Active
Positive
Fixed
1
30V
3.3V
-
0.35V @ 500mA (Typ)
500mA
45 µA
15 mA
-
Enable
Over Current, Over Temperature, Over Voltage, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT 223-3
LT1121CST-3.3#PBF
IC REG LIN 3.3V 150MA SOT223-3
Analog Devices Inc.
1,940
In Stock
1 : ¥52.96000
Tube
-
Tube
Active
Positive
Fixed
1
30V
3.3V
-
0.7V @ 150mA
150mA
50 µA
14 mA
58dB (120Hz)
Enable
Over Temperature, Reverse Polarity
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT 223-3
LT1129CST-3.3#TRPBF
IC REG LIN 3.3V 700MA SOT223-3
Analog Devices Inc.
1,984
In Stock
1 : ¥71.16000
Cut Tape (CT)
2,000 : ¥38.84410
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
3.3V
-
0.7V @ 700mA
700mA
70 µA
90 mA
64dB (120Hz)
Enable
Over Temperature, Reverse Polarity
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT 223-3
LT1129IST-3.3#PBF
IC REG LIN 3.3V 700MA SOT223-3
Analog Devices Inc.
4,457
In Stock
1 : ¥80.08000
Tube
-
Tube
Active
Positive
Fixed
1
30V
3.3V
-
0.7V @ 700mA
700mA
70 µA
90 mA
64dB (120Hz)
Enable
Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT223-3L
LM1117MPX-33NOPB
IC REG LINEAR 3.3V 800MA SOT223
onsemi
9,443
In Stock
1 : ¥5.70000
Cut Tape (CT)
4,000 : ¥1.97015
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
1.2V @ 800mA
800mA
10 mA
-
64dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C (TA)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
2156~PDSO4
MIC5233-3.3YS
IC REG LIN 3.3V 100MA SOT223-3
Microchip Technology
14,811
In Stock
1 : ¥7.96000
Tube
-
Tube
Active
Positive
Fixed
1
36V
3.3V
-
0.45V @ 100mA
100mA
30 µA
2 mA
-
-
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
MCP1790T-3302E/DB
IC REG LINEAR 3.3V 70MA SOT223-3
Microchip Technology
7,423
In Stock
1 : ¥8.42000
Cut Tape (CT)
4,000 : ¥6.37591
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
3.3V
-
1.3V @ 70mA
70mA
130 µA
210 µA
90dB ~ 80dB (100Hz ~ 1kHz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
2156~PDSO4
MIC2920A-3.3WS
IC REG LIN 3.3V 400MA SOT223-3
Microchip Technology
255
In Stock
1 : ¥14.61000
Tube
-
Tube
Active
Positive
Fixed
1
26V
3.3V
-
0.75V @ 400mA
400mA
300 µA
12 mA
-
-
Load Dump, Over Current, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT223-3L
LM2937IMP-3.3
IC REG LIN 3.3V 400MA SOT223-4
Texas Instruments
1,138
In Stock
1 : ¥25.50000
Cut Tape (CT)
1,000 : ¥13.02494
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Positive
Fixed
1
26V
3.3V
-
1V @ 500mA
500mA
10 mA
20 mA
-
-
Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage
-40°C ~ 85°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
SOT 223-3
LT1963AEST-3.3#PBF
IC REG LINEAR 3.3V 1.5A SOT223-3
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥52.96000
Tube
-
Tube
Active
Positive
Fixed
1
20V
3.3V
-
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT 223-3
LT1129IST-3.3#TRPBF
IC REG LIN 3.3V 700MA SOT223-3
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥80.08000
Cut Tape (CT)
2,000 : ¥43.75542
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
3.3V
-
0.7V @ 700mA
700mA
70 µA
90 mA
64dB (120Hz)
Enable
Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
Showing
of 18

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.