Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Microchip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
5.5V24V
Voltage - Output (Min/Fixed)
3V3.3V
Voltage Dropout (Max)
0.5V @ 150mA-
Current - Quiescent (Iq)
1.25 µA35 µA
Current - Supply (Max)
65 µA4 mA
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Package / Case
4-WFBGA, WLCSPSC-74A, SOT-753
Supplier Device Package
4-WLCSP (0.96x0.96)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
MIC5235-3.3YM5-TR
IC REG LINEAR 3.3V 150MA SOT23-5
Microchip Technology
30,416
In Stock
1 : ¥6.89000
Cut Tape (CT)
3,000 : ¥5.52579
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
3.3V
-
0.5V @ 150mA
150mA
35 µA
4 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
4-WLCSP
ADP160ACBZ-3.0-R7
IC REG LINEAR 3V 150MA 4WLCSP
Analog Devices Inc.
7,904
In Stock
1 : ¥11.49000
Cut Tape (CT)
3,000 : ¥4.87564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
-
150mA
1.25 µA
65 µA
-
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
4-WFBGA, WLCSP
4-WLCSP (0.96x0.96)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.