Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
onsemiSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
5.5V20V
Voltage - Output (Min/Fixed)
0.8V5V
Voltage - Output (Max)
5.1V-
Voltage Dropout (Max)
0.4V @ 500mA1.2V @ 800mA
Current - Output
500mA1A
Current - Quiescent (Iq)
50 µA10 mA
PSRR
61dB (120Hz)65dB ~ 62dB (1kHz ~ 10kHz)
Control Features
-Enable, Power Good
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
6-VDFN Exposed PadTO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
6-DFN (3x3)DPAK
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DPAK_369C
NCV1117DT50RKG
IC REG LINEAR 5V 1A DPAK
onsemi
12,524
In Stock
1 : ¥6.16000
Cut Tape (CT)
2,500 : ¥2.28584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
5V
-
1.2V @ 800mA
1A
10 mA
-
61dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
DFN6
LD39050PUR
IC REG LINEAR POS ADJ 500MA 6DFN
STMicroelectronics
32,604
In Stock
1 : ¥11.25000
Cut Tape (CT)
3,000 : ¥4.75608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
5.1V
0.4V @ 500mA
500mA
50 µA
200 µA
65dB ~ 62dB (1kHz ~ 10kHz)
Enable, Power Good
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
6-VDFN Exposed Pad
6-DFN (3x3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.