ADP3334ARMZ-REEL7

DigiKey Part Number
505-ADP3334ARMZ-REEL7TR-ND - Tape & Reel (TR)
505-ADP3334ARMZ-REEL7CT-ND - Cut Tape (CT)
505-ADP3334ARMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP3334ARMZ-REEL7
Description
IC REG LIN POS ADJ 500MA 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADP3334ARMZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
11V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.4V @ 500mA
Current - Output
Current - Quiescent (Iq)
130 µA
Current - Supply (Max)
10 mA
PSRR
-
Control Features
Feedback, Shutdown
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.61000¥26.61
10¥23.90500¥239.05
25¥22.60320¥565.08
100¥19.58940¥1,958.94
250¥18.58500¥4,646.25
500¥16.67616¥8,338.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥14.06424¥14,064.24
2,000¥13.36102¥26,722.04
5,000¥12.85874¥64,293.70
Manufacturers Standard Package