Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Manufacturer
onsemiSTMicroelectronicsTexas Instruments
Series
-LM1117-3.3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Max)
15V35V40V
Voltage - Output (Min/Fixed)
3.3V5V
Voltage Dropout (Max)
1.2V @ 800mA1.27V @ 250mA2V @ 1A (Typ)
Current - Output
400mA800mA1.5A
Current - Quiescent (Iq)
250 µA5 mA8 mA
Current - Supply (Max)
10 mA45 mA
PSRR
60dB (100Hz)62dB (120Hz)75dB (120Hz)
Protection Features
Over Current, Over TemperatureOver Temperature, Reverse Polarity, Short CircuitOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C (TJ)0°C ~ 125°C
Mounting Type
Surface MountThrough Hole
Package / Case
TO-220-3TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)SOT-223-4TO-220TO-220-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
L7805CV
IC REG LINEAR 5V 1.5A TO220AB
STMicroelectronics
40,904
In Stock
1 : ¥4.93000
Tube
-
Tube
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A (Typ)
1.5A
8 mA
-
62dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
SOT223-3L
LM1117IMPX-3.3/NOPB
IC REG LIN 3.3V 800MA SOT223-4
Texas Instruments
24,930
In Stock
1 : ¥9.69000
Cut Tape (CT)
2,000 : ¥4.09908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.2V @ 800mA
800mA
5 mA
10 mA
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
SOT-223 (TO-261)
NCV4274AST33T3G
IC REG LINEAR 3.3V 400MA SOT223
onsemi
2,152
In Stock
1 : ¥12.67000
Cut Tape (CT)
4,000 : ¥5.58105
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
3.3V
-
1.27V @ 250mA
400mA
250 µA
45 mA
60dB (100Hz)
-
Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223 (TO-261)
TO-220-3
LM1117T-3.3/NOPB
IC REG LINEAR 3.3V 800MA TO220-3
Texas Instruments
2,657
In Stock
1 : ¥14.37000
Tube
Tube
Active
Positive
Fixed
1
15V
3.3V
-
1.2V @ 800mA
800mA
5 mA
10 mA
75dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220-3
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.