Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
6V20V
Voltage - Output (Min/Fixed)
1.8V3.3V
Voltage Dropout (Max)
0.095V @ 500mA0.45V @ 100mA
Current - Output
100mA500mA
PSRR
57dB ~ 35dB (1kHz ~ 1MHz)65dB (120Hz)
Control Features
EnableEnable, Power Good
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
6-WDFN Exposed PadSOT-23-5 Thin, TSOT-23-5
Supplier Device Package
6-WSON (2x2)TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
5 TSOT
LT1761ES5-1.8#TRMPBF
IC REG LIN 1.8V 100MA TSOT23-5
Analog Devices Inc.
4,572
In Stock
1 : ¥34.60000
Cut Tape (CT)
500 : ¥21.66386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
1.8V
-
0.45V @ 100mA
100mA
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
6-WSON
TPS74533PQWDRVRQ1
IC REG LINEAR 3.3V 500MA 6WSON
Texas Instruments
4,893
In Stock
1 : ¥10.37000
Cut Tape (CT)
3,000 : ¥4.41647
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.095V @ 500mA
500mA
36 µA
57dB ~ 35dB (1kHz ~ 1MHz)
Enable, Power Good
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.