Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AdjustableFixed
Voltage - Input (Max)
5.5V38V40V
Voltage - Output (Min/Fixed)
1.2V1.25V3.3V
Voltage - Output (Max)
32V37V-
Voltage Dropout (Max)
0.25V @ 200mA-
Current - Output
100mA200mA500mA
Current - Quiescent (Iq)
55 µA2.5 mA10 mA
PSRR
68dB (1kHz)80dB ~ 65dB (120Hz)
Control Features
-Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
8-TSSOP (0.173", 4.40mm Width)SOT-23-5 Thin, TSOT-23-5TO-261-4, TO-261AA
Supplier Device Package
8-TSSOPSOT-223-4SOT-23-THIN
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT223-3L
LM317MDCYRG3
IC REG LIN POS ADJ 500MA SOT223
Texas Instruments
7,554
In Stock
1 : ¥5.78000
Cut Tape (CT)
2,500 : ¥2.24099
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.25V
37V
-
500mA
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
SOT23-5 Pkg
TLV70033DDCT
IC REG LINEAR 3.3V 200MA SOT23-5
Texas Instruments
2,737
In Stock
1 : ¥7.64000
Cut Tape (CT)
250 : ¥5.15036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 200mA
200mA
55 µA
270 µA
68dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
SOT-23-THIN
8-TSSOP
LM317LIPW
IC REG LIN POS ADJ 100MA 8TSSOP
Texas Instruments
5,660
In Stock
1 : ¥8.37000
Tube
-
Tube
Active
Positive
Adjustable
1
38V
1.2V
32V
-
100mA
2.5 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.