TPS73201DBVT

DigiKey Part Number
296-15807-2-ND - Tape & Reel (TR)
296-15807-1-ND - Cut Tape (CT)
296-15807-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73201DBVT
Description
IC REG LIN POS ADJ 250MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS73201DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.15V @ 250mA
Current - Output
Current - Quiescent (Iq)
550 µA
Current - Supply (Max)
950 µA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.58000¥16.58
10¥14.90300¥149.03
25¥14.06120¥351.53
100¥11.97910¥1,197.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥11.24812¥2,812.03
500¥9.84202¥4,921.01
1,250¥8.15478¥10,193.48
2,500¥7.59237¥18,980.92
6,250¥7.31117¥45,694.81
Manufacturers Standard Package