BAJ2DD0WHFP-TR | |
---|---|
DigiKey Part Number | BAJ2DD0WHFPTR-ND - Tape & Reel (TR) BAJ2DD0WHFPCT-ND - Cut Tape (CT) BAJ2DD0WHFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAJ2DD0WHFP-TR |
Description | IC REG LINEAR 12V 2A HRP-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A HRP-5 |
Datasheet | Datasheet |
EDA/CAD Models | BAJ2DD0WHFP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | HRP-5 (5 Leads + Tab) | |
Supplier Device Package | HRP-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥21.21000 | ¥212.10 |
25 | ¥20.05160 | ¥501.29 |
100 | ¥17.37830 | ¥1,737.83 |
250 | ¥16.48752 | ¥4,121.88 |
500 | ¥14.79418 | ¥7,397.09 |
1,000 | ¥12.47693 | ¥12,476.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.85310 | ¥23,706.20 |
6,000 | ¥11.40750 | ¥68,445.00 |