AP7380-50W5-7 | |
---|---|
DigiKey Part Number | 31-AP7380-50W5-7TR-ND - Tape & Reel (TR) 31-AP7380-50W5-7CT-ND - Cut Tape (CT) 31-AP7380-50W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7380-50W5-7 |
Description | IC REG LINEAR 5V 150MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 3 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07949 | ¥3,238.47 |
6,000 | ¥1.01408 | ¥6,084.48 |
15,000 | ¥0.94865 | ¥14,229.75 |
30,000 | ¥0.87014 | ¥26,104.20 |
75,000 | ¥0.83743 | ¥62,807.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.07700 | ¥30.77 |
25 | ¥2.81200 | ¥70.30 |
100 | ¥2.09380 | ¥209.38 |
250 | ¥1.89740 | ¥474.35 |
500 | ¥1.57010 | ¥785.05 |
1,000 | ¥1.17762 | ¥1,177.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥3.34100 | ¥33.41 |
25 | ¥2.75440 | ¥68.86 |
100 | ¥2.08440 | ¥208.44 |
250 | ¥1.75388 | ¥438.47 |
500 | ¥1.55038 | ¥775.19 |
1,000 | ¥1.37952 | ¥1,379.52 |