Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,585 In Stock | 1 : ¥6.46000 Cut Tape (CT) 2,500 : ¥2.50245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 5V | - | - | 100mA | 3 mA | - | 62dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,632 In Stock | 1 : ¥5.42000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 15V | - | 2V @ 1A (Typ) | 1A | 8 mA | - | 58dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
2,321 In Stock | 1 : ¥8.25000 Cut Tape (CT) 1,000 : ¥3.08169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.2V | - | 0.2V @ 150mA | 150mA | 80 µA | 120 µA | 55dB ~ 35dB (1kHz ~ 10kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |