Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Output Type
AdjustableFixed
Voltage - Input (Max)
5.5V29V35V
Voltage - Output (Min/Fixed)
0.6V1.25V5V
Voltage - Output (Max)
5V27.5V-
Voltage Dropout (Max)
0.67V @ 3A1.5V @ 5A-
Current - Output
100mA3A5A
Current - Quiescent (Iq)
15 µA3 mA10 mA
PSRR
58dB ~ 56dB (120Hz ~ 1kHz)62dB (120Hz)75dB (120Hz)
Control Features
-Enable
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Short CircuitOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C0°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-263-4, D2PAK (3 Leads + Tab), TO-263AATO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
8-SOICTO-263 (DDPAK-3)TO-263 (DDPAK-5)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LM78L05ACM/NOPB
IC REG LINEAR 5V 100MA 8SOIC
Texas Instruments
7,850
In Stock
1 : ¥11.22000
Tube
-
Tube
Active
Positive
Fixed
1
35V
5V
-
-
100mA
3 mA
-
62dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
DDPAK/TO-263-3
LM1084IS-ADJ/NOPB
IC REG LIN POS ADJ 5A DDPAK
Texas Instruments
357
In Stock
1 : ¥28.49000
Tube
-
Tube
Active
Positive
Adjustable
1
29V
1.25V
27.5V
1.5V @ 5A
5A
10 mA
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
D2PAK5
LP38501TS-ADJ/NOPB
IC REG LIN POS ADJ 3A DDPAK
Texas Instruments
1,149
In Stock
1 : ¥31.37000
Tube
-
Tube
Active
Positive
Adjustable
1
5.5V
0.6V
5V
0.67V @ 3A
3A
15 µA
4 mA
58dB ~ 56dB (120Hz ~ 1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263 (DDPAK-5)
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.