Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
945 In Stock | 1 : ¥55.77000 Cut Tape (CT) 2,500 : ¥30.47251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 80V | 1.24V | 60V | 0.62V @ 250mA | 250mA | 100 µA | 18 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
891 In Stock | 1 : ¥55.77000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 80V | 1.24V | 60V | 0.62V @ 250mA | 250mA | 100 µA | 18 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
869 In Stock | 1 : ¥44.63000 Cut Tape (CT) 500 : ¥27.93618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 6V | 1.8V | - | 0.48V @ 1.5A | 1.5A | 200 µA | 40 mA | - | - | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 |