TPS78601DRBR

DigiKey Part Number
296-29079-2-ND - Tape & Reel (TR)
296-29079-1-ND - Cut Tape (CT)
296-29079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS78601DRBR
Description
IC REG LINEAR POS ADJ 1.5A 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS78601DRBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.47V @ 1.5A
Current - Output
Current - Quiescent (Iq)
385 µA
PSRR
59dB ~ 32dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.70000¥22.70
10¥20.35200¥203.52
25¥19.23640¥480.91
100¥16.67340¥1,667.34
250¥15.81804¥3,954.51
500¥15.05328¥7,526.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥15.05333¥45,159.99
Manufacturers Standard Package