Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Rohm SemiconductorTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
5.5V6V
Voltage - Output (Min/Fixed)
0.5V3.3V
Voltage - Output (Max)
5.2V-
Voltage Dropout (Max)
0.11V @ 5A0.2V @ 200mA
Current - Output
500mA5A
Current - Quiescent (Iq)
550 µA6.5 mA
Current - Supply (Max)
550 µA24 mA
PSRR
40dB ~ 36dB (1MHz)50dB (120Hz)
Control Features
-Current Limit, Enable, Power Good, Soft Start, Tracking
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C (TJ)
Package / Case
16-WFQFN Exposed PadTO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
16-WQFN (3x3)TO-252
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32 WQFN
TPS7A5701RTER
5-A, LOW-VIN, LOW-NOISE, HIGH-AC
Texas Instruments
5,661
In Stock
1 : ¥91.46000
Cut Tape (CT)
5,000 : ¥53.99807
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.5V
5.2V
0.11V @ 5A
5A
6.5 mA
24 mA
40dB ~ 36dB (1MHz)
Current Limit, Enable, Power Good, Soft Start, Tracking
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (3x3)
RB098BM-40FNSTL
BD33KA5FP-E2
IC REG LINEAR 3.3V 500MA TO252-3
Rohm Semiconductor
5,265
In Stock
1 : ¥12.07000
Cut Tape (CT)
2,000 : ¥5.12084
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.2V @ 200mA
500mA
550 µA
550 µA
50dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 105°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.