Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,743 In Stock | 1 : ¥9.35000 Cut Tape (CT) 5,000 : ¥6.88604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.2V @ 300mA | 300mA | - | - | 90dB ~ 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 6-UFDFN Exposed Pad, 6-TMLF® | 6-TMLF® (1.6x1.6) | ||
2,170 In Stock | 1 : ¥30.43000 Cut Tape (CT) 2,500 : ¥23.03833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3.3V | - | 0.35V @ 500mA (Typ) | 500mA | 45 µA | 15 mA | - | Enable | Over Current, Over Temperature, Over Voltage, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |