Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,858 In Stock | 1 : ¥3.40000 Cut Tape (CT) 3,000 : ¥1.21443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 16V | 0.8V | 13.6V | 1.4V @ 1A | 1A | 80 µA | 1.5 mA | 70dB (120Hz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
4,585 In Stock 108,000 Factory | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.85712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.3V @ 300mA | 300mA | 90 µA | - | 65dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
294 In Stock | 1 : ¥61.25000 Tube | - | Tube | Active | Positive | Fixed | 2 | 6V | 3.3V, 1.2V | - | 0.25V @ 1A, - | 1A, 2A | 250 µA | - | 65dB (1kHz), 60dB (1kHz) | Enable, Power Good, Reset, Sequencing | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP | ||
3,000 In Stock 27,000 Factory | 3,000 : ¥2.09340 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 2.5V | - | 0.5V @ 100mA | 100mA | 1 µA | 6 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-82A, SOT-343 | SC-82AB |