Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Diodes IncorporatedTorex Semiconductor Ltd
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
1.8V2.5V3.3V
Voltage Dropout (Max)
0.075V @ 100mA0.4V @ 600mA0.7V @ 600mA
Current - Output
600mA700mA
Current - Quiescent (Iq)
55 µA80 µA
PSRR
60dB (1kHz)65sB (100Hz ~ 1KHz)
Protection Features
Over CurrentOver Current, Over Temperature
Supplier Device Package
SOT-25SOT-25-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-25
XC6210B332MR-G
IC REG LINEAR 3.3V 700MA SOT25
Torex Semiconductor Ltd
131,453
In Stock
1 : ¥6.89000
Cut Tape (CT)
3,000 : ¥2.65175
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.075V @ 100mA
700mA
55 µA
60dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT 25
AP2112K-2.5TRG1
IC REG LINEAR 2.5V 600MA SOT25
Diodes Incorporated
1,602
In Stock
117,000
Factory
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.64289
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
2.5V
-
0.4V @ 600mA
600mA
80 µA
65sB (100Hz ~ 1KHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-25
SOT 25
AP2112K-1.8TRG1
IC REG LINEAR 1.8V 600MA SOT25
Diodes Incorporated
110,341
In Stock
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.64278
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
1.8V
-
0.7V @ 600mA
600mA
80 µA
65sB (100Hz ~ 1KHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-25
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.