Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
688 In Stock | 1 : ¥91.98000 Cut Tape (CT) 250 : ¥65.68152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 1V @ 800mA | 800mA | 7 mA | 12 mA | 95dB ~ 62dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
10,362 In Stock | 1 : ¥12.50000 Cut Tape (CT) 3,000 : ¥5.02558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 3.6V | 1.6V @ 1.5A | 1.5A | - | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
5 In Stock | 1 : ¥45.05000 Tube | - | Tube | Obsolete | Negative | Adjustable | 1 | -26V | -3V | -24V | 1V @ 1A | 1A | 0.7 mA | 5 mA | 60dB (1kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Through Hole | TO-220-5 | TO-220-5 |