Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Max)
5.5V20V
Voltage - Output (Min/Fixed)
1.8V3.3V
Voltage Dropout (Max)
0.45V @ 500mA-
Current - Output
300mA500mA
PSRR
60dB (10kHz ~ 100kHz)65dB (120Hz)
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Package / Case
6-UDFN Exposed Pad, CSP8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
6-LFCSP-UD (2x2)8-SO
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LT1763CS8-3.3#PBF
IC REG LINEAR 3.3V 500MA 8SOIC
Analog Devices Inc.
3,518
In Stock
1 : ¥58.06000
Tube
-
Tube
Active
Positive
Fixed
1
20V
3.3V
-
0.45V @ 500mA
500mA
-
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
6 DFN
ADP122ACPZ-1.8-R7
IC REG LINEAR 1.8V 300MA 6LFCSP
Analog Devices Inc.
2,366
In Stock
1 : ¥12.50000
Cut Tape (CT)
3,000 : ¥4.67546
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
-
300mA
105 µA
240 µA
60dB (10kHz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
6-UDFN Exposed Pad, CSP
6-LFCSP-UD (2x2)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.