Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,842 In Stock | 1 : ¥3.49000 Cut Tape (CT) 2,500 : ¥1.23104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.3V @ 800mA | 800mA | 10 mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
3,970 In Stock | 1 : ¥26.35000 Cut Tape (CT) 1,500 : ¥13.93039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 5V | - | - | 500mA | 2 mA | 5.1 mA | - | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
133 In Stock | 1 : ¥30.94000 Cut Tape (CT) 3,000 : ¥15.53076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.2V | 39.58V | 0.42V @ 200mA | 200mA | 140 µA | 320 µA | 88dB ~ 50dB (10kHz ~ 1MHz) | Enable, Soft Start | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 6-UDFN Exposed Pad, CSP | 6-LFCSP-UD (2x2) |