Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Analog Devices Inc.Monolithic Power Systems Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AdjustableFixed
Voltage - Input (Max)
6.5V20V35V
Voltage - Output (Min/Fixed)
0.5V5V9V
Voltage - Output (Max)
5V-
Voltage Dropout (Max)
0.3V @ 500mA (Typ)0.42V @ 200mA2V @ 1A (Typ)
Current - Output
200mA500mA1A
Current - Quiescent (Iq)
100 µA140 µA8 mA
Current - Supply (Max)
320 µA5 mA
PSRR
61dB (120Hz)88dB ~ 50dB (10kHz ~ 1MHz)-
Control Features
-Enable, Power GoodEnable, Soft Start
Protection Features
Over Current, Over TemperatureOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)0°C ~ 125°C
Mounting Type
Surface MountThrough Hole
Package / Case
8-TFDFN Exposed PadSOT-23-5 Thin, TSOT-23-5TO-220-3
Supplier Device Package
8-QFN (2x3)TO-220TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-QFN
MP8904DD-LF-Z
IC REG LINEAR POS ADJ 500MA 8QFN
Monolithic Power Systems Inc.
19,534
In Stock
1 : ¥8.95000
Cut Tape (CT)
5,000 : ¥5.33637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
0.5V
5V
0.3V @ 500mA (Typ)
500mA
100 µA
5 mA
-
Enable, Power Good
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-TFDFN Exposed Pad
8-QFN (2x3)
TSOT-23-5
ADP7118AUJZ-5.0-R7
IC REG LINEAR 5V 200MA TSOT23-5
Analog Devices Inc.
1,040
In Stock
1 : ¥23.63000
Cut Tape (CT)
3,000 : ¥11.46937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
5V
-
0.42V @ 200mA
200mA
140 µA
320 µA
88dB ~ 50dB (10kHz ~ 1MHz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TO-220-3
MC7809CTG
IC REG LINEAR 9V 1A TO220AB
onsemi
1,858
In Stock
1 : ¥5.10000
Tube
-
Tube
Active
Positive
Fixed
1
35V
9V
-
2V @ 1A (Typ)
1A
8 mA
-
61dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.