Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Semtech CorporationTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableAdjustable (Fixed)
Voltage - Input (Max)
6V6.5V
Voltage - Output (Min/Fixed)
0.5V0.5V (0.5V)
Voltage Dropout (Max)
0.38V @ 2A0.5V @ 1A
Current - Output
1A3A
Current - Quiescent (Iq)
15 µA3 mA
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)8-VDFN Exposed Pad
Supplier Device Package
8-MLPD (3x3)8-SO PowerPad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-HSOP
TPS7A7002DDAR
IC REG LIN POS ADJ 3A 8SO PWRPAD
Texas Instruments
3,262
In Stock
1 : ¥17.09000
Cut Tape (CT)
2,500 : ¥7.81227
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
0.5V
5V
0.38V @ 2A
3A
3 mA
-
-
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
8-MLPD
SC4212MLTRT
IC REG LIN POS ADJ 1A 8MLPD
Semtech Corporation
8,815
In Stock
1 : ¥17.26000
Cut Tape (CT)
3,000 : ¥7.88180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
1
6V
0.5V (0.5V)
5V
0.5V @ 1A
1A
15 µA
3 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-VDFN Exposed Pad
8-MLPD (3x3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.