TPS74501PQWDRVRQ1 | |
---|---|
DigiKey Part Number | 296-TPS74501PQWDRVRQ1TR-ND - Tape & Reel (TR) 296-TPS74501PQWDRVRQ1CT-ND - Cut Tape (CT) 296-TPS74501PQWDRVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74501PQWDRVRQ1 |
Description | IC REG LIN POS ADJ 500MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74501PQWDRVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.55V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.72V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 57dB ~ 35dB (1kHz ~ 1MHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.68600 | ¥86.86 |
25 | ¥8.24600 | ¥206.15 |
100 | ¥6.77230 | ¥677.23 |
250 | ¥6.33108 | ¥1,582.77 |
500 | ¥5.59482 | ¥2,797.41 |
1,000 | ¥4.41696 | ¥4,416.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.12247 | ¥12,367.41 |
6,000 | ¥3.91635 | ¥23,498.10 |
15,000 | ¥3.76912 | ¥56,536.80 |