Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-anyCAP®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
6.5V12V
Voltage - Output (Min/Fixed)
2.5V3.3V
Voltage Dropout (Max)
0.18V @ 500mA0.23V @ 200mA
Current - Output
200mA500mA
Current - Quiescent (Iq)
50 µA55 µA
Current - Supply (Max)
600 µA4 mA
PSRR
80dB ~ 40dB (100Hz ~ 100kHz)-
Control Features
Current Limit, Enable, Power Good, Soft StartError Flag, Shutdown
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
6-WDFN Exposed PadSOT-23-6
Supplier Device Package
6-WSON (2x2)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
ADP3330ARTZ-2.5-R7
IC REG LINEAR 2.5V 200MA SOT23-6
Analog Devices Inc.
3,478
In Stock
1 : ¥31.88000
Cut Tape (CT)
3,000 : ¥15.98756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
12V
2.5V
-
0.23V @ 200mA
200mA
50 µA
4 mA
-
Error Flag, Shutdown
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
6-WSON
LP591233MDRVREP
ENHANCED-PRODUCT, 500-MA, LOW-NO
Texas Instruments
2,624
In Stock
1 : ¥50.33000
Cut Tape (CT)
3,000 : ¥37.20345
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
3.3V
-
0.18V @ 500mA
500mA
55 µA
600 µA
80dB ~ 40dB (100Hz ~ 100kHz)
Current Limit, Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO)
-55°C ~ 125°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.