Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Manufacturer
Analog Devices Inc.Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AdjustableAdjustable (Fixed)Fixed
Voltage - Input (Max)
5.5V6.5V26V40V
Voltage - Output (Min/Fixed)
0.4V0.9V3.3V5V
Voltage - Output (Max)
5V32V-
Voltage Dropout (Max)
0.5V @ 5A0.54V @ 2.1A0.6V @ 3A0.7V @ 3A
Current - Output
2.1A3A5A
Current - Quiescent (Iq)
200 µA2.4 mA4 mA
PSRR
60dB (100Hz)80dB (120Hz)-
Control Features
Current Limit, Enable, Power Good, TrackingEnableEnable, Power GoodEnable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Reverse Polarity, Transient VoltageOver Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Package / Case
20-VQFN Exposed PadTO-263-6, D2PAK (5 Leads + Tab), TO-263BATO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
20-VQFN (5x5)DDPAK-7TO-263 (DDPAK-5)TO-263-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
D2PAK5
TPS75533KTTR
IC REG LIN 3.3V 5A DDPAK/TO263-5
Texas Instruments
2,193
In Stock
1 : ¥58.04000
Cut Tape (CT)
500 : ¥39.12770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.5V @ 5A
5A
200 µA
-
60dB (100Hz)
Enable, Power Good
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263 (DDPAK-5)
RGW-20-QFN Pkg
TPS7A7300RGWT
IC REG LIN POS ADJ 3A 20VQFN
Texas Instruments
5,045
In Stock
1 : ¥42.34000
Cut Tape (CT)
250 : ¥29.54512
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
1
6.5V
0.9V
5V
0.7V @ 3A
3A
4 mA
-
-
Enable, Power Good, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
20-VQFN Exposed Pad
20-VQFN (5x5)
TO-263-5
MIC29301-5.0WU
IC REG LINEAR 5V 3A TO263-5
Microchip Technology
317
In Stock
1 : ¥45.81000
Tube
-
Tube
Active
Positive
Fixed
1
26V
5V
-
0.6V @ 3A
3A
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
7-DDPAK Top
LT3086IR#PBF
IC REG LIN POS ADJ 2.1A 7DDPAK
Analog Devices Inc.
723
In Stock
1 : ¥83.40000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
0.4V
32V
0.54V @ 2.1A
2.1A
2.4 mA
88 mA
80dB (120Hz)
Current Limit, Enable, Power Good, Tracking
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
DDPAK-7
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.