Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AdjustableFixed
Voltage - Input (Max)
20V35V
Voltage - Output (Min/Fixed)
0V12V
Voltage - Output (Max)
15V-
Voltage Dropout (Max)
0.35V @ 200mA (Typ)2V @ 1A (Typ)
Current - Output
200mA1A
PSRR
60dB (1kHz)117dB ~ 56dB (120Hz ~ 10MHz)
Control Features
-Current Limit, Enable, Power Good
Protection Features
Over Temperature, Reverse PolarityOver Temperature, Short Circuit
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed PadTO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
10-MSOP-EPDPAK
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DPAK_369C
MC7812BDTRKG
IC REG LINEAR 12V 1A DPAK
onsemi
11,320
In Stock
60,000
Factory
1 : ¥5.70000
Cut Tape (CT)
2,500 : ¥2.06328
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
12V
-
2V @ 1A (Typ)
1A
8 mA
60dB (1kHz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
10 MSOP EP
LT3042IMSE#PBF
IC REG LIN POS ADJ 200MA 10MSOP
Analog Devices Inc.
735
In Stock
1 : ¥61.72000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0V
15V
0.35V @ 200mA (Typ)
200mA
-
117dB ~ 56dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good
Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.