Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,417 In Stock | 1 : ¥39.36000 Cut Tape (CT) 5,000 : ¥29.83936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.5V or Tracking | 5.5V | 0.5V @ 3A | 3A | - | - | Enable, Power On Reset, Power Sequencing | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-VQFN Exposed Pad, 16-MLF® | 16-MLF® (4x4) | ||
23,250 In Stock 56,000 Factory | 1 : ¥2.21000 Cut Tape (CT) 4,000 : ¥0.67585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.2V | - | 1.3V @ 1A | 1A | 75 µA | 68dB (100Hz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
13,823 In Stock | 1 : ¥17.24000 Cut Tape (CT) 5,000 : ¥13.51697 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.5V | 5.5V | 0.5V @ 1A | 1A | - | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 10-VFDFN Exposed Pad, 10-MLF® | 10-MLF® (3x3) |