Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Diodes Incorporated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
6V20V
Voltage - Output (Min/Fixed)
3.3V5V
Voltage Dropout (Max)
0.3V @ 300mA0.55V @ 500mA
Current - Output
300mA500mA
Current - Quiescent (Iq)
90 µA900 µA
PSRR
60dB ~ 50dB (10kHz ~ 100kHz)68dB ~ 54dB (100Hz ~ 10kHz)
Control Features
EnableEnable, Power Good, Under Voltage Lockout
Protection Features
Over Current, Over TemperatureOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-WFDFN Exposed Pad, CSPSC-74A, SOT-753
Supplier Device Package
8-LFCSP-WD (3x3)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 LFCSP WD EP
ADP7104ACPZ-5.0-R7
IC REG LINEAR 5V 500MA 8LFCSP
Analog Devices Inc.
4,186
In Stock
1 : ¥49.67000
Cut Tape (CT)
1,500 : ¥26.23558
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
5V
-
0.55V @ 500mA
500mA
900 µA
1.6 mA
60dB ~ 50dB (10kHz ~ 100kHz)
Enable, Power Good, Under Voltage Lockout
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
SOT-23-5
AP2128K-3.3TRG1
IC REG LINEAR 3.3V 300MA SOT23-5
Diodes Incorporated
33,056
In Stock
3,000
Factory
1 : ¥3.15000
Cut Tape (CT)
3,000 : ¥0.49324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.3V @ 300mA
300mA
90 µA
-
68dB ~ 54dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.