Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
388 In Stock | 1 : ¥22.53000 Tube | - | Tube | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.4V @ 50mA | 50mA | 9 µA | 2.5 mA | 60dB (120Hz) | Shutdown | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,553 In Stock | 1 : ¥23.81000 Cut Tape (CT) 2,500 : ¥10.88958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 42V | 5V | - | 0.5V @ 200mA | 300mA | 30 µA | 40 µA | 60dB (100Hz) | Enable, Reset | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | PG-TO252-5 |