Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
National SemiconductorRohm Semiconductor
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
6V10V
Voltage - Output (Min/Fixed)
2.8V5V
Voltage Dropout (Max)
0.15V @ 100mA0.8V @ 1A
Current - Output
200mA1A
Current - Quiescent (Iq)
55 µA80 µA
PSRR
55dB (120Hz)68dB (1kHz)
Control Features
-Enable
Protection Features
Over Current, Over TemperatureOver Temperature
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Package / Case
SC-74A, SOT-753TO-261-5, TO-261AB
Supplier Device Package
5-SSOPSOT-223
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
5-SSOP_SSOP5 Pkg
BU28SD2MG-MTR
IC REG LINEAR 2.8V 200MA 5SSOP
Rohm Semiconductor
11,785
In Stock
1 : ¥3.49000
Cut Tape (CT)
3,000 : ¥1.63648
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
2.8V
-
0.15V @ 100mA
200mA
80 µA
-
68dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 105°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
5-SSOP
TEXBURREG104GA-3
LP38692MPX-5.0/NOPB
LP38692 1A LOW DROPOUT CMOS LINE
National Semiconductor
1,635
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
Positive
Fixed
1
10V
5V
-
0.8V @ 1A
1A
55 µA
100 µA
55dB (120Hz)
-
Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-261-5, TO-261AB
SOT-223
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.