Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
ABLIC Inc.Analog Devices Inc.Nisshinbo Micro Devices Inc.
Series
-R1173xS-1318
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
5.5V6V
Voltage - Output (Min/Fixed)
1.8V3V3.3V
Voltage Dropout (Max)
0.05V @ 10mA0.23V @ 300mA-
Current - Output
100mA300mA1A
Current - Quiescent (Iq)
250 nA70 µA100 µA
PSRR
70dB (1kHz)72dB (1kHz)-
Control Features
EnableEnable, Bypass
Protection Features
Over CurrentOver Current, Over TemperatureOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
SC-74A, SOT-753SOT-23-5 Thin, TSOT-23-5SOT-89-5/6
Supplier Device Package
SOT-23-5SOT-89-5TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
26,101
In Stock
1 : ¥9.85000
Cut Tape (CT)
1,000 : ¥4.47763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
-
1A
100 µA
-
70dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
SOT-89-5/6
SOT-89-5
TSOT-23-5
ADP1713AUJZ-1.8-R7
IC REG LINEAR 1.8V 300MA TSOT5
Analog Devices Inc.
13,362
In Stock
1 : ¥15.73000
Cut Tape (CT)
3,000 : ¥7.18667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.23V @ 300mA
300mA
70 µA
420 µA
72dB (1kHz)
Enable, Bypass
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT-23-5
S-1318A30-M5T1U4
IC REG LINEAR 3V 100MA SOT23-5
ABLIC Inc.
1,687
In Stock
1 : ¥13.86000
Cut Tape (CT)
3,000 : ¥6.12315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.05V @ 10mA
100mA
250 nA
-
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.