Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,132 In Stock | 1 : ¥5.78000 Cut Tape (CT) 4,000 : ¥2.08645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 1.2V @ 800mA | 1A | 10 mA | - | 64dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
1,254 In Stock | 1 : ¥7.72000 Cut Tape (CT) 250 : ¥4.81292 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.1V @ 150mA | 150mA | 150 µA | 250 µA | 50dB ~ 40dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 5-WFBGA, DSBGA | 5-DSBGA (1.41x1.08) | ||
920 In Stock 1,000 Marketplace | 1 : ¥6.63000 Cut Tape (CT) 250 : ¥2.92204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Fixed | 1 | 6V | 4.8V | - | 0.1V @ 150mA | 150mA | 150 µA | 250 µA | 50dB ~ 40dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 5-WFBGA, DSBGA | 5-DSBGA (1.41x1.08) |