Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Nisshinbo Micro Devices Inc.Rohm SemiconductorTexas Instruments
Series
-BD4xxU2-C
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
25V35V42V
Voltage - Output (Min/Fixed)
5V12V
Voltage Dropout (Max)
0.35V @ 100mA2V @ 350mA-
Current - Output
100mA200mA500mA
Current - Quiescent (Iq)
90 µA6.5 mA
PSRR
62dB (120Hz)65dB (120Hz)80dB (120Hz)
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Short CircuitOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)-40°C ~ 85°C0°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed PadTO-243AATO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
8-HTSOP-JSOT-89-3TO-252-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-252-3
UA78M05CKVURG3
IC REG LINEAR 5V 500MA TO252-3
Texas Instruments
6,517
In Stock
1 : ¥6.21000
Cut Tape (CT)
2,500 : ¥2.40077
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
25V
5V
-
2V @ 350mA
500mA
-
-
80dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
TO-243AA
NJM78L12UA-TE1
IC REG LINEAR 12V 100MA SOT89-3
Nisshinbo Micro Devices Inc.
15,837
In Stock
1 : ¥7.40000
Cut Tape (CT)
1,000 : ¥3.34848
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
12V
-
-
100mA
6.5 mA
-
62dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 85°C
Surface Mount
TO-243AA
SOT-89-3
8-HTSOP-J Top
BD450U2EFJ-CE2
200MA 5.0V OUTPUT LDO REGULATORS
Rohm Semiconductor
1,815
In Stock
1 : ¥11.82000
Cut Tape (CT)
2,500 : ¥4.43104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
42V
5V
-
0.35V @ 100mA
200mA
90 µA
150 µA
65dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.