Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,021 In Stock | 1 : ¥34.60000 Cut Tape (CT) 2,500 : ¥17.35714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.22V | 20V | 0.45V @ 100mA | 100mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
8,294 In Stock | 1 : ¥39.10000 Cut Tape (CT) 2,500 : ¥19.64097 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -20V | -1.22V | -20V | 0.49V @ 200mA | 200mA | - | - | 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
80 In Stock | 1 : ¥39.10000 Cut Tape (CT) 500 : ¥24.51436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -20V | -1.22V | -20V | 0.49V @ 200mA | 200mA | - | - | 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
6,498 In Stock | 1 : ¥44.63000 Cut Tape (CT) 3,000 : ¥22.38156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -5.5V | -0.5V | -5V | 0.22V @ 300mA | 300mA | 900 µA | 7 mA | 85dB ~ 40dB (1kHz ~ 1MHz) | Enable | Current Limit, Thermal Overload | -40°C ~ 125°C (TJ) | Surface Mount | 8-UFDFN Exposed Pad, CSP | 8-LFCSP (2x2) |