Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AdjustableFixed
Voltage - Input (Max)
4.5V10V40V45V
Voltage - Output (Min/Fixed)
0V0.2V0.6V1.5V
Voltage - Output (Max)
9.5V19V38.5V-
Voltage Dropout (Max)
0.2V @ 350mA0.285V @ 100mA0.43V @ 100mA1.65V @ 200mA
Current - Output
100mA200mA350mA
Current - Quiescent (Iq)
38 µA90 µA250 µA500 µA
Current - Supply (Max)
80 µA3.5 mA4 mA
PSRR
64dB (120Hz)85dB (120Hz)85dB ~ 50dB (10Hz ~ 1MHz)90dB ~ 20dB (120Hz ~ 1MHz)
Control Features
-EnableEnable, Soft Start
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Reverse Polarity, Short CircuitOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
6-WDFN Exposed Pad8-WFDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)8-DFN (2x3)8-DFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 DFB
LT3082EDD#TRPBF
IC REG LINEAR POS ADJ 200MA 8DFN
Analog Devices Inc.
4,127
In Stock
1 : ¥39.10000
Cut Tape (CT)
2,500 : ¥19.64097
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
0V
38.5V
1.65V @ 200mA
200mA
500 µA
-
90dB ~ 20dB (120Hz ~ 1MHz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
8 DFB
LT3020IDD#PBF
IC REG LINEAR POS ADJ 100MA 8DFN
Analog Devices Inc.
242
In Stock
1 : ¥50.07000
Tube
-
Tube
Active
Positive
Adjustable
1
10V
0.2V
9.5V
0.285V @ 100mA
100mA
250 µA
3.5 mA
64dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
8 DFN EP
LT3061EDCB#TRMPBF
IC REG LINEAR POS ADJ 100MA 8DFN
Analog Devices Inc.
1,340
In Stock
1 : ¥53.64000
Cut Tape (CT)
500 : ¥22.75860
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
45V
0.6V
19V
0.43V @ 100mA
100mA
90 µA
4 mA
85dB (120Hz)
Enable, Soft Start
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (2x3)
6-WSON
TPS72015DRVT
IC REG LINEAR 1.5V 350MA 6WSON
Texas Instruments
874
In Stock
6,782
Marketplace
1 : ¥13.43000
Cut Tape (CT)
250 : ¥8.74972
Tape & Reel (TR)
439 : ¥4.95251
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Positive
Fixed
1
4.5V
1.5V
-
0.2V @ 350mA
350mA
38 µA
80 µA
85dB ~ 50dB (10Hz ~ 1MHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.