Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,830 In Stock | 1 : ¥16.58000 Cut Tape (CT) 1,000 : ¥8.42870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 1V @ 1A | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
5,197 In Stock | 1 : ¥55.34000 Cut Tape (CT) 2,000 : ¥30.24929 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 0.55V @ 1.5A | 1.5A | 1.5 mA | 120 mA | 63dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
13,668 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.68355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -30V | -5V | - | - | 100mA | 5.5 mA | 6 mA | 49dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-243AA | SOT-89-3 | ||
4,173 In Stock | 1 : ¥16.75000 Cut Tape (CT) 3,000 : ¥7.38809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 2 | 5.5V | 0.5V | 5V | 0.26V @ 300mA, 0.26V @ 300mA | 300mA, 300mA | 150 µA | 450 µA | 76dB ~ 40dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-UFDFN Exposed Pad, CSP | 8-LFCSP-UD (2x2) |