S-1212B33-E8T1U

DigiKey Part Number
1662-2916-2-ND - Tape & Reel (TR)
1662-2916-1-ND - Cut Tape (CT)
1662-2916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1212B33-E8T1U
Description
IC REG LINEAR 3.3V 250MA 8HSOPA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-HSOPA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 250mA (Typ)
Current - Output
Current - Quiescent (Iq)
3.5 µA
Current - Supply (Max)
8.5 µA
PSRR
45dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Thermal Shutdown
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HSOPA
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.52000¥13.52
10¥12.10500¥121.05
25¥11.48960¥287.24
100¥9.43930¥943.93
250¥8.82352¥2,205.88
500¥7.79764¥3,898.82
1,000¥6.15605¥6,156.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥5.07925¥20,317.00
Manufacturers Standard Package